


CU-1947-MB | |
|---|---|
DigiKey Part Number | CU-1947-MB-ND |
Manufacturer | |
Manufacturer Product Number | CU-1947-MB |
Description | BOX ABS BLACK 7.77"L X 4.45"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included 7.772" L x 4.449" W (197.41mm x 113.00mm) X 2.481" (63.02mm) |
Datasheet | Datasheet |
Category | Area (L x W) 34.5in² (223cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Black |
Part Status Active | Features Card Guides, Mounting Flange, PCB Supports |
Container Type Box | Material Flammability Rating UL94 HB |
Size / Dimension 7.772" L x 4.449" W (197.41mm x 113.00mm) | Shipping Info Shipped from DigiKey |
Height 2.481" (63.02mm) | Weight 0.569 lb (258.09 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 109,19000 Kč | 1 091,90 Kč |
| 100 | 98,69060 Kč | 9 869,06 Kč |
| 250 | 91,86624 Kč | 22 966,56 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |


