
1590WNF | |
|---|---|
DigiKey Part Number | HM3739-ND |
Manufacturer | |
Manufacturer Product Number | 1590WNF |
Description | BOX ALUM 4.72"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.579" W (120.00mm x 65.51mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.37 lb (167.83 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,70000 Kč | 641,70 Kč |
| 5 | 540,57200 Kč | 2 702,86 Kč |
| 10 | 502,44000 Kč | 5 024,40 Kč |
| 25 | 456,38720 Kč | 11 409,68 Kč |
| 50 | 424,55020 Kč | 21 227,51 Kč |
| 100 | 401,01140 Kč | 40 101,14 Kč |
| Unit Price without VAT: | 641,70000 Kč |
|---|---|
| Unit Price with VAT: | 776,45700 Kč |















