
1590NGASKET | |
|---|---|
DigiKey Part Number | HM3633-ND |
Manufacturer | |
Manufacturer Product Number | 1590NGASKET |
Description | GASKET/SEAL 1590N SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1590N Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1590N Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 95,45700 Kč | 954,57 Kč |
| 25 | 87,38520 Kč | 2 184,63 Kč |
| 100 | 78,66900 Kč | 7 866,90 Kč |
| 250 | 74,56472 Kč | 18 641,18 Kč |
| 500 | 72,10672 Kč | 36 053,36 Kč |
| 1 000 | 70,09258 Kč | 70 092,58 Kč |
| 2 500 | 67,97523 Kč | 169 938,07 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |











