



1590N1FBK | |
|---|---|
DigiKey Part Number | HM3625-ND |
Manufacturer | |
Manufacturer Product Number | 1590N1FBK |
Description | BOX ALUM BLACK 4.72"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.547" (39.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590N1FBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.579" W (120.00mm x 65.51mm) | |
Height | 1.547" (39.29mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.444 lb (201.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,07000 Kč | 641,07 Kč |
| 5 | 539,94200 Kč | 2 699,71 Kč |
| 10 | 501,85200 Kč | 5 018,52 Kč |
| 25 | 455,84960 Kč | 11 396,24 Kč |
| 50 | 424,05040 Kč | 21 202,52 Kč |
| 100 | 400,47390 Kč | 40 047,39 Kč |
| Unit Price without VAT: | 641,07000 Kč |
|---|---|
| Unit Price with VAT: | 775,69470 Kč |









