
1590WN1FBK | |
|---|---|
DigiKey Part Number | HM3732-ND |
Manufacturer | |
Manufacturer Product Number | 1590WN1FBK |
Description | BOX ALUM BLACK 4.72"L X 2.58"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.547" (39.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WN1FBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 2.579" W (120.00mm x 65.51mm) | |
Height | 1.547" (39.29mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.391 lb (177.35 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 690,62000 Kč | 690,62 Kč |
| 5 | 581,85400 Kč | 2 909,27 Kč |
| 10 | 540,84500 Kč | 5 408,45 Kč |
| 25 | 491,30280 Kč | 12 282,57 Kč |
| 50 | 457,05080 Kč | 22 852,54 Kč |
| 100 | 435,95210 Kč | 43 595,21 Kč |
| Unit Price without VAT: | 690,62000 Kč |
|---|---|
| Unit Price with VAT: | 835,65020 Kč |














