



1590N1FLBK | |
|---|---|
DigiKey Part Number | HM1929-ND |
Manufacturer | |
Manufacturer Product Number | 1590N1FLBK |
Description | BOX ALUM BLACK 4.76"L X 2.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.764" L x 2.598" W (121.01mm x 65.99mm) X 1.555" (39.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590N1FLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.764" L x 2.598" W (121.01mm x 65.99mm) | |
Height | 1.555" (39.50mm) | |
Area (L x W) | 12.4in² (80cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Card Guides, Mounting Flange | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,33000 Kč | 461,33 Kč |
| 5 | 388,38000 Kč | 1 941,90 Kč |
| 10 | 360,89300 Kč | 3 608,93 Kč |
| 25 | 327,72000 Kč | 8 193,00 Kč |
| 50 | 304,79440 Kč | 15 239,72 Kč |
| 100 | 283,56960 Kč | 28 356,96 Kč |
| 250 | 275,49376 Kč | 68 873,44 Kč |
| Unit Price without VAT: | 461,33000 Kč |
|---|---|
| Unit Price with VAT: | 558,20930 Kč |









