



1590WNFLBK | |
|---|---|
DigiKey Part Number | HM3737-ND |
Manufacturer | |
Manufacturer Product Number | 1590WNFLBK |
Description | BOX ALUM BLACK 4.74"L X 2.6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 4.744" L x 2.598" W (120.50mm x 65.99mm) X 1.577" (40.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WNFLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.744" L x 2.598" W (120.50mm x 65.99mm) | |
Height | 1.577" (40.06mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.391 lb (177.35 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,49000 Kč | 540,49 Kč |
| 5 | 455,06800 Kč | 2 275,34 Kč |
| 10 | 422,90000 Kč | 4 229,00 Kč |
| 25 | 384,07040 Kč | 9 601,76 Kč |
| 50 | 357,23900 Kč | 17 861,95 Kč |
| 100 | 332,39410 Kč | 33 239,41 Kč |
| 250 | 329,78620 Kč | 82 446,55 Kč |
| Unit Price without VAT: | 540,49000 Kč |
|---|---|
| Unit Price with VAT: | 653,99290 Kč |




