
CP30220M | |
|---|---|
DigiKey Part Number | 4654-CP30220M-ND |
Manufacturer | |
Manufacturer Product Number | CP30220M |
Description | FT METAL CAT5E RJ45 CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Category | Type Coupler |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Flange |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Ratings Cat5e |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Shielding Unshielded |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,41000 Kč | 151,41 Kč |
| 10 | 128,65800 Kč | 1 286,58 Kč |
| 25 | 120,59480 Kč | 3 014,87 Kč |
| 50 | 114,83880 Kč | 5 741,94 Kč |
| 100 | 109,35370 Kč | 10 935,37 Kč |
| 250 | 102,50980 Kč | 25 627,45 Kč |
| 500 | 97,61960 Kč | 48 809,80 Kč |
| 1 000 | 92,96423 Kč | 92 964,23 Kč |
| Unit Price without VAT: | 151,41000 Kč |
|---|---|
| Unit Price with VAT: | 183,20610 Kč |






