
44423233 | |
|---|---|
DigiKey Part Number | 2181-44423233-ND |
Manufacturer | |
Manufacturer Product Number | 44423233 |
Description | MODULE MH-0 DUMMY MODULE W/PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dummy Module | |
For Use With/Related Products | Epic® MH Frames | |
Specifications | Black | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,84700 Kč | 788,47 Kč |
| 30 | 72,95400 Kč | 2 188,62 Kč |
| 50 | 70,36840 Kč | 3 518,42 Kč |
| 100 | 67,00670 Kč | 6 700,67 Kč |
| 250 | 62,81172 Kč | 15 702,93 Kč |
| 500 | 59,81406 Kč | 29 907,03 Kč |
| 1 000 | 56,96106 Kč | 56 961,06 Kč |
| 2 500 | 53,39833 Kč | 133 495,83 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |











