Box Aluminum Black Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.575" (40.00mm)
1590WNFBK
1590WNFBK

1590WNFBK

DigiKey Part Number
HM3736-ND
Manufacturer
Manufacturer Product Number
1590WNFBK
Description
BOX ALUM BLACK 4.72"L X 2.58"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.724" L x 2.579" W (120.00mm x 65.51mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WNFBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
4.724" L x 2.579" W (120.00mm x 65.51mm)
Height
1.575" (40.00mm)
Area (L x W)
12.3in² (79cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Card Guides, Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.38 lb (172.37 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1741,44000 Kč741,44 Kč
5624,64800 Kč3 123,24 Kč
10580,63700 Kč5 806,37 Kč
25527,47800 Kč13 186,95 Kč
50490,72740 Kč24 536,37 Kč
100472,50540 Kč47 250,54 Kč
Manufacturers Standard Package
Unit Price without VAT:741,44000 Kč
Unit Price with VAT:897,14240 Kč
Alternate Color
BOX ALUM 4.72"L X 2.58"W
In-Stock: 2
Unit Price: 641,70000 Kč