
1550QBK | |
|---|---|
DigiKey Part Number | HM1205-ND |
Manufacturer | |
Manufacturer Product Number | 1550QBK |
Description | BOX ALUM BLACK 2.36"L X 2.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 2.362" L x 2.165" W (60.00mm x 55.00mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550QBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 2.165" W (60.00mm x 55.00mm) | |
Height | 1.185" (30.10mm) | |
Area (L x W) | 5.11in² (33.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,58000 Kč | 281,58 Kč |
| 5 | 236,73200 Kč | 1 183,66 Kč |
| 10 | 219,89100 Kč | 2 198,91 Kč |
| 25 | 199,57320 Kč | 4 989,33 Kč |
| 50 | 185,54680 Kč | 9 277,34 Kč |
| 100 | 172,57420 Kč | 17 257,42 Kč |
| 250 | 156,96424 Kč | 39 241,06 Kč |
| Unit Price without VAT: | 281,58000 Kč |
|---|---|
| Unit Price with VAT: | 340,71180 Kč |













