Wire Marker, Clip-On 1.89" W x 4.06" L (48.0mm x 103.0mm) White Legend, Brown Background
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1MC011

DigiKey Part Number
4008-AR1MC011-ND
Manufacturer
Manufacturer Product Number
AR1MC011
Description
CBL END MKRS NUMBER 1 1-CARD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 1.89" W x 4.06" L (48.0mm x 103.0mm) White Legend, Brown Background
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Wire Marker, Clip-On
Size
1.89" W x 4.06" L (48.0mm x 103.0mm)
Cable Diameter
-
Legend
1
Color
White Legend, Brown Background
Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2005,45950 Kč1 091,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,45950 Kč
Unit Price with VAT:6,60600 Kč