



1731140077 | |
|---|---|
DigiKey Part Number | 900-1731140077-ND |
Manufacturer | |
Manufacturer Product Number | 1731140077 |
Description | FCT RA ADAPTER 09 PN PLG / RCPT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Female Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer Molex | Features Grounding Indents |
Series | Shielding Shielded |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Current Rating (Amps) 5 A |
Convert To (Adapter End) D-Sub, 9 Pin Male | Housing Color White |
Convert From (Adapter End) D-Sub, 9 Pin Female | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 013,78000 Kč | 1 013,78 Kč |
| 10 | 861,61100 Kč | 8 616,11 Kč |
| 25 | 807,69240 Kč | 20 192,31 Kč |
| 50 | 769,16520 Kč | 38 458,26 Kč |
| 100 | 732,49000 Kč | 73 249,00 Kč |
| 250 | 686,69844 Kč | 171 674,61 Kč |
| Unit Price without VAT: | 1 013,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 226,67380 Kč |











