
3-644565-5 | |
|---|---|
DigiKey Part Number | A31048-ND |
Manufacturer | |
Manufacturer Product Number | 3-644565-5 |
Description | CONN RCPT 5POS IDC 28AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-644565-5 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 5 | Contact Finish Thickness 80.0µin (2.03µm) |
Pitch 0.100" (2.54mm) | Color Green |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 25 | 8,36560 Kč | 209,14 Kč |
| 50 | 7,96240 Kč | 398,12 Kč |
| 100 | 7,58240 Kč | 758,24 Kč |
| 250 | 7,10740 Kč | 1 776,85 Kč |
| 500 | 6,76724 Kč | 3 383,62 Kč |
| 1 000 | 6,44408 Kč | 6 444,08 Kč |
| 2 500 | 6,04045 Kč | 15 101,12 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |
















