Connector Cap (Cover), Strain Relief For MTA-100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

643077-5

DigiKey Part Number
A19273-ND
Manufacturer
Manufacturer Product Number
643077-5
Description
CONN STRAIN RELIEF COVER 5POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Strain Relief For MTA-100 Series
Datasheet
 Datasheet
EDA/CAD Models
643077-5 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Strain Relief
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
5
Series
For Use With/Related Products
MTA-100 Series
Packaging
Bulk
Features
Feed Through
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 487
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,82700 Kč98,27 Kč
259,19720 Kč229,93 Kč
508,76040 Kč438,02 Kč
1008,34040 Kč834,04 Kč
2507,81796 Kč1 954,49 Kč
5007,44464 Kč3 722,32 Kč
1 0007,08892 Kč7 088,92 Kč
2 5006,64486 Kč16 612,15 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč