5 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Receptacle Connector IDC Tin 22 AWG
3-644540-5
3-644540-5

3-644540-5

DigiKey Part Number
A31123-ND
Manufacturer
Manufacturer Product Number
3-644540-5
Description
CONN RCPT 5POS IDC 22AWG TIN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Receptacle Connector IDC Tin 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
3-644540-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line), Right Angle
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Locking Ramp
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
22 AWG
Connector Type
Receptacle
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Tin
Number of Positions
5
Contact Finish Thickness
80.0µin (2.03µm)
Pitch
0.100" (2.54mm)
Color
Red
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 201
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,01000 Kč10,01 Kč
108,44600 Kč84,46 Kč
257,90840 Kč197,71 Kč
507,52880 Kč376,44 Kč
1007,16800 Kč716,80 Kč
2506,71880 Kč1 679,70 Kč
5006,39722 Kč3 198,61 Kč
1 0006,09168 Kč6 091,68 Kč
2 5005,71015 Kč14 275,37 Kč
Manufacturers Standard Package
Unit Price without VAT:10,01000 Kč
Unit Price with VAT:12,11210 Kč