



FC60953N | |
|---|---|
DigiKey Part Number | 4654-FC60953N-ND |
Manufacturer | |
Manufacturer Product Number | FC60953N |
Description | XLR AUDIO PLUG 3APF/MRA 3PIN FEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Silver |
Packaging Box | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 3 | Voltage Rating 250VAC |
Shell Size - Insert XLR | Cable Opening 0.307" (7.80mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -30°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Zinc Alloy, Nickel |
Fastening Type Latch Lock | Contact Material Brass |
Orientation Keyed | Contact Finish Thickness - Mating 196.9µin (5.00µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Zinc Alloy | Applications Audio, Industrial |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 20 | 75,11000 Kč | 1 502,20 Kč |
| 100 | 67,04450 Kč | 6 704,45 Kč |
| 1 000 | 56,99214 Kč | 56 992,14 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |











