Box Aluminum Unpainted Cover Included 2.362" L x 2.165" W (60.00mm x 55.00mm) X 1.185" (30.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Unpainted Cover Included 2.362" L x 2.165" W (60.00mm x 55.00mm) X 1.185" (30.10mm)
1550Q
1550Q

1550Q

DigiKey Part Number
HM1204-ND
Manufacturer
Manufacturer Product Number
1550Q
Description
BOX ALUM 2.36"L X 2.17"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 2.362" L x 2.165" W (60.00mm x 55.00mm) X 1.185" (30.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1550Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.362" L x 2.165" W (60.00mm x 55.00mm)
Height
1.185" (30.10mm)
Area (L x W)
5.11in² (33.0cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Factory Stock: 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
5164,07800 Kč820,39 Kč
10152,38200 Kč1 523,82 Kč
25138,24240 Kč3 456,06 Kč
50128,49520 Kč6 424,76 Kč
100119,48070 Kč11 948,07 Kč
250108,58736 Kč27 146,84 Kč
500103,47814 Kč51 739,07 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč
Alternate Color
BOX ALUM BLACK 2.36"L X 2.17"W
In-Stock: 119
Unit Price: 281,58000 Kč