
1550QSGASKET | |
|---|---|
DigiKey Part Number | HM3439-ND |
Manufacturer | |
Manufacturer Product Number | 1550QSGASKET |
Description | GASKET/SEAL 1550Q SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gasket, Seal 1550Q Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Seal | |
For Use With/Related Products | 1550Q Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 5 | 133,71600 Kč | 668,58 Kč |
| 10 | 124,14000 Kč | 1 241,40 Kč |
| 25 | 112,59960 Kč | 2 814,99 Kč |
| 50 | 104,64560 Kč | 5 232,28 Kč |
| 100 | 97,29000 Kč | 9 729,00 Kč |
| 250 | 88,40324 Kč | 22 100,81 Kč |
| 500 | 82,25672 Kč | 41 128,36 Kč |
| 1 000 | 81,97619 Kč | 81 976,19 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |






