
1550WQBK | |
|---|---|
DigiKey Part Number | HM1233-ND |
Manufacturer | |
Manufacturer Product Number | 1550WQBK |
Description | BOX ALUM BLACK 2.36"L X 2.17"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 2.362" L x 2.165" W (60.00mm x 55.00mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WQBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.362" L x 2.165" W (60.00mm x 55.00mm) | |
Height | 1.185" (30.10mm) | |
Area (L x W) | 5.11in² (33.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.059" (1.50mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 5 | 245,97000 Kč | 1 229,85 Kč |
| 10 | 228,47900 Kč | 2 284,79 Kč |
| 25 | 207,38480 Kč | 5 184,62 Kč |
| 50 | 192,81620 Kč | 9 640,81 Kč |
| 100 | 179,33760 Kč | 17 933,76 Kč |
| 250 | 163,95240 Kč | 40 988,10 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |












