
WTS10-12/21/105 | |
|---|---|
DigiKey Part Number | 2046-WTS10-12/21/105-ND |
Manufacturer | |
Manufacturer Product Number | WTS10-12/21/105 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 0.079" ~ 0.472" (2mm ~ 12mm) NPN - NO-Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Diffuse | |
Sensing Distance | 0.079" ~ 0.472" (2mm ~ 12mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 5ms | |
Output Configuration | NPN - NO-Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 401,15000 Kč | 10 401,15 Kč |
| 10 | 9 330,18800 Kč | 93 301,88 Kč |
| Unit Price without VAT: | 10 401,15000 Kč |
|---|---|
| Unit Price with VAT: | 12 585,39150 Kč |










