




1455T1601RD | |
|---|---|
DigiKey Part Number | HM1416-ND |
Manufacturer | |
Manufacturer Product Number | 1455T1601RD |
Description | BOX ALUM RED 6.3"L X 6.5"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Red End Panel(s) 6.299" L x 6.496" W (159.99mm x 165.00mm) X 2.028" (51.51mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455T1601RD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 6.496" W (159.99mm x 165.00mm) | |
Height | 2.028" (51.51mm) | |
Area (L x W) | 40.9in² (264cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Red | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.4 lb (181.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 915,72000 Kč | 915,72 Kč |
| 5 | 771,80200 Kč | 3 859,01 Kč |
| 10 | 717,52300 Kč | 7 175,23 Kč |
| 25 | 651,96280 Kč | 16 299,07 Kč |
| 50 | 606,61540 Kč | 30 330,77 Kč |
| 100 | 600,71080 Kč | 60 071,08 Kč |
| Unit Price without VAT: | 915,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 108,02120 Kč |


























