
1455TPLTRD | |
|---|---|
DigiKey Part Number | HM3078-ND |
Manufacturer | |
Manufacturer Product Number | 1455TPLTRD |
Description | BEZEL SOLID PLASTIC RED 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) Translucent - Red |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455T Series |
Manufacturer Hammond Manufacturing | Size / Dimension 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) |
Series | Color Translucent - Red |
Packaging Bag | Material Polycarbonate (PC) |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,19000 Kč | 292,19 Kč |
| 5 | 245,72000 Kč | 1 228,60 Kč |
| 10 | 228,24300 Kč | 2 282,43 Kč |
| 25 | 207,16200 Kč | 5 179,05 Kč |
| 50 | 192,61300 Kč | 9 630,65 Kč |
| 100 | 179,15080 Kč | 17 915,08 Kč |
| 250 | 163,90756 Kč | 40 976,89 Kč |
| Unit Price without VAT: | 292,19000 Kč |
|---|---|
| Unit Price with VAT: | 353,54990 Kč |















