Battery Holder (Open) 2/3A 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1029

DigiKey Part Number
36-1029-ND
Manufacturer
Manufacturer Product Number
1029
Description
BATTERY HOLDER 2/3A PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) 2/3A 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
1029 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
-
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.600" (15.24mm)
Operating Temperature
-50°C ~ 145°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 823
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1022,21600 Kč222,16 Kč
2520,62840 Kč515,71 Kč
10018,44460 Kč1 844,46 Kč
50016,19492 Kč8 097,46 Kč
1 00015,31237 Kč15 312,37 Kč
2 50014,21934 Kč35 548,35 Kč
5 00013,44456 Kč67 222,80 Kč
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč