10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

769-640/003-000

DigiKey Part Number
2946-769-640/003-000-ND
Manufacturer
Manufacturer Product Number
769-640/003-000
Description
TERM BLOCK HDR 10POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
769-640/003-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
WAGO Corporation
Mounting Type
Through Hole
Series
Current - IEC
32A
Packaging
Box
Voltage - IEC
500 V
Part Status
Active
Color
Gray
Type
Header, Male Pins, Shrouded (4 Side)
Features
Locking Ramp, Mounting Flange
Number of Positions
10
Material Flammability Rating
UL94 V-0
Positions Per Level
10
Housing Material
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Contact Tail Length
0.039" (1.00mm)
Pitch
0.197" (5.00mm)
Insulation Height
0.874" (22.20mm)
Header Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1174,70000 Kč174,70 Kč
Manufacturers Standard Package
Unit Price without VAT:174,70000 Kč
Unit Price with VAT:211,38700 Kč