
1455TAL-10 | |
|---|---|
DigiKey Part Number | HM3059-ND |
Manufacturer | |
Manufacturer Product Number | 1455TAL-10 |
Description | END PANEL ALUMINUM CLEAR 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 6.496" L x 2.013" W x 0.059" H (165.00mm x 51.13mm x 1.50mm) Clear |
Datasheet | Datasheet |
Category | For Use With/Related Products 1455T Series |
Manufacturer Hammond Manufacturing | Size / Dimension 6.496" L x 2.013" W x 0.059" H (165.00mm x 51.13mm x 1.50mm) |
Series | Color Clear |
Packaging Bag | Material Aluminum |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 763,52000 Kč | 763,52 Kč |
| 5 | 643,35000 Kč | 3 216,75 Kč |
| 10 | 598,05200 Kč | 5 980,52 Kč |
| 25 | 543,31920 Kč | 13 582,98 Kč |
| 50 | 505,47060 Kč | 25 273,53 Kč |
| 100 | 489,05310 Kč | 48 905,31 Kč |
| Unit Price without VAT: | 763,52000 Kč |
|---|---|
| Unit Price with VAT: | 923,85920 Kč |
















