Polycarbonate (PC) Bezel 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) Translucent - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455TBTBU

DigiKey Part Number
HM3068-ND
Manufacturer
Manufacturer Product Number
1455TBTBU
Description
BEZEL OPEN PLASTIC BLUE 2/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polycarbonate (PC) Bezel 6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm) Translucent - Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
1455T Series
Size / Dimension
6.673" L x 2.190" W x 0.453" H (169.49mm x 55.63mm x 11.51mm)
Color
Translucent - Blue
Material
Polycarbonate (PC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1276,54000 Kč276,54 Kč
5232,44800 Kč1 162,24 Kč
10215,90100 Kč2 159,01 Kč
25195,95320 Kč4 898,83 Kč
50182,17860 Kč9 108,93 Kč
100169,43920 Kč16 943,92 Kč
250154,03292 Kč38 508,23 Kč
500153,73896 Kč76 869,48 Kč
Manufacturers Standard Package
Unit Price without VAT:276,54000 Kč
Unit Price with VAT:334,61340 Kč