
1455RBTBU-10 | |
|---|---|
DigiKey Part Number | HM3043-ND |
Manufacturer | |
Manufacturer Product Number | 1455RBTBU-10 |
Description | BEZEL OPEN PLASTIC BLUE 10/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Bezel 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) Translucent - Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455R Series | |
Size / Dimension | 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) | |
Color | Translucent - Blue | |
Material | Polycarbonate (PC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,89000 Kč | 925,89 Kč |
| 10 | 760,79500 Kč | 7 607,95 Kč |
| 100 | 665,63310 Kč | 66 563,31 Kč |
| Unit Price without VAT: | 925,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,32690 Kč |












