
1455LPLY-10 | |
|---|---|
DigiKey Part Number | 1455LPLY-10-ND |
Manufacturer | |
Manufacturer Product Number | 1455LPLY-10 |
Description | BEZEL SOLID PLAS YELLOW 10/PACK |
Customer Reference | |
Detailed Description | ABS Bezel 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
Features | - | |
For Use With/Related Products | 1455L Series | |
Size / Dimension | 4.178" L x 1.324" W x 0.354" H (106.12mm x 33.63mm x 8.99mm) | |
Color | Yellow | |
Material | ABS | |
Base Product Number |



























