
1431-38BK3 | |
|---|---|
DigiKey Part Number | HM1492-ND |
Manufacturer | |
Manufacturer Product Number | 1431-38BK3 |
Description | COVER FOR CHASSIS 17X14" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 17.000" L x 14.000" W x 0.040" H (431.80mm x 355.60mm x 1.02mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1431-38BK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 17.000" L x 14.000" W x 0.040" H (431.80mm x 355.60mm x 1.02mm) | |
Color | Black | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,73000 Kč | 608,73 Kč |
| 5 | 512,73000 Kč | 2 563,65 Kč |
| 10 | 476,52900 Kč | 4 765,29 Kč |
| 25 | 432,82760 Kč | 10 820,69 Kč |
| 50 | 402,61980 Kč | 20 130,99 Kč |
| 100 | 377,62800 Kč | 37 762,80 Kč |
| Unit Price without VAT: | 608,73000 Kč |
|---|---|
| Unit Price with VAT: | 736,56330 Kč |








