New at DigiKey
6.00' (1.83m) Power Cord Black AS/NZS 3112 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.00' (1.83m) Power Cord Black AS/NZS 3112 To IEC 320-C13 H05VV-F
AC-14206-AU
AC-14206-AU

AC-14206-AU

DigiKey Part Number
4771-AC-14206-AU-ND
Manufacturer
Manufacturer Product Number
AC-14206-AU
Description
AUS PWR CRD AS/NZS 3112/C13 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black AS/NZS 3112 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
AS/NZS 3112
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG, 19 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
ENEC, SAA, VDE
Approved Countries
Australia, New Zealand
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 698
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1192,34000 Kč192,34 Kč
10182,68300 Kč1 826,83 Kč
20173,23350 Kč3 464,67 Kč
50163,57440 Kč8 178,72 Kč
100153,91530 Kč15 391,53 Kč
250144,25628 Kč36 064,07 Kč
500134,59718 Kč67 298,59 Kč
Unit Price without VAT:192,34000 Kč
Unit Price with VAT:232,73140 Kč