8.20' (2.50m) Power Cord Black AS/NZS 3112 To IEC 320-C19 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5502022M57032(R)

DigiKey Part Number
1939-5502022M57032(R)-ND
Manufacturer
Manufacturer Product Number
5502022M57032(R)
Description
AUSTRALIA TO C19 POWER CORD 2.5M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.20' (2.50m) Power Cord Black AS/NZS 3112 To IEC 320-C19 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
AS/NZS 3112
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
16 AWG
Shielding
Unshielded
Length
8.20' (2.50m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
15A, 16A
Operating Temperature
70°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,43000 Kč240,43 Kč
10213,04600 Kč2 130,46 Kč
25204,85640 Kč5 121,41 Kč
50196,65880 Kč9 832,94 Kč
100185,73360 Kč18 573,36 Kč
250169,34552 Kč42 336,38 Kč
500158,41984 Kč79 209,92 Kč
1 000145,30910 Kč145 309,10 Kč
Manufacturers Standard Package
Unit Price without VAT:240,43000 Kč
Unit Price with VAT:290,92030 Kč