6.56' (2.00m) Power Cord Black AS3112 To IEC 320-C19 H05VV-F3G1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6051.2050

DigiKey Part Number
486-1599-ND
Manufacturer
Manufacturer Product Number
6051.2050
Description
CORD AS3112 TO IEC 320-C19 6.56'
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black AS3112 To IEC 320-C19 H05VV-F3G1.5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
AS3112
2nd Connector
IEC 320-C19
Number of Conductors
3
Cord Type
H05VV-F3G1.5
Wire Gauge
16 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
RCM
Approved Countries
Australia
Color
Black
Voltage Rating
250VAC
Current Rating (Amps)
16A
Operating Temperature
-25°C ~ 70°C
Features
V-Lock
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1368,09000 Kč368,09 Kč
10312,82800 Kč3 128,28 Kč
40283,67250 Kč11 346,90 Kč
80270,13400 Kč21 610,72 Kč
120263,97633 Kč31 677,16 Kč
Manufacturers Standard Package
Unit Price without VAT:368,09000 Kč
Unit Price with VAT:445,38890 Kč