
6051.2052 | |
|---|---|
DigiKey Part Number | 486-1601-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2052 |
Description | CORD GB2099 TO IEC 320-C19 6.56' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black GB2099 To IEC 320-C19 RVV 300/500 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | GB2099 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | RVV 300/500 | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | CCC | |
Approved Countries | China | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,09000 Kč | 368,09 Kč |
| 10 | 312,82800 Kč | 3 128,28 Kč |
| 40 | 283,67250 Kč | 11 346,90 Kč |
| 80 | 270,13400 Kč | 21 610,72 Kč |
| 120 | 263,97633 Kč | 31 677,16 Kč |
| Unit Price without VAT: | 368,09000 Kč |
|---|---|
| Unit Price with VAT: | 445,38890 Kč |



