
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature -25°C ~ 70°C |
Part Status Active | Features DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) |
Voltage - Input 85 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 9V | Minimum Load Required No |
Current - Output 1 4.44 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 724,57000 Kč | 1 724,57 Kč |
| 5 | 1 672,91000 Kč | 8 364,55 Kč |
| 10 | 1 621,04600 Kč | 16 210,46 Kč |
| 25 | 1 552,18040 Kč | 38 804,51 Kč |
| 100 | 1 448,65830 Kč | 144 865,83 Kč |
| Unit Price without VAT: | 1 724,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 086,72970 Kč |


