Chassis Metal, Steel Black Open End(s) 17.000" L x 14.000" W (431.80mm x 355.60mm) X 4.040" (102.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1441-40BK3

DigiKey Part Number
HM2753-ND
Manufacturer
Manufacturer Product Number
1441-40BK3
Description
CHASSIS STEEL BLACK 17"L X 14"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Steel Black Open End(s) 17.000" L x 14.000" W (431.80mm x 355.60mm) X 4.040" (102.62mm)
Datasheet
 Datasheet
EDA/CAD Models
1441-40BK3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
17.000" L x 14.000" W (431.80mm x 355.60mm)
Height
4.040" (102.62mm)
Area (L x W)
238in² (1535cm²)
Design
Open End(s)
Material
Color
Black
Thickness
18 Gauge
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
8 lbs (3.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 833,34000 Kč1 833,34 Kč
51 547,30000 Kč7 736,50 Kč
101 439,18200 Kč14 391,82 Kč
251 322,10120 Kč33 052,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 833,34000 Kč
Unit Price with VAT:2 218,34140 Kč