
1444-17143 | |
|---|---|
DigiKey Part Number | HM2779-ND |
Manufacturer | |
Manufacturer Product Number | 1444-17143 |
Description | CHASSIS ALUM NATURAL 17"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 14.000" W (431.80mm x 355.60mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-17143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 14.000" W (431.80mm x 355.60mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 238in² (1535cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 548,81000 Kč | 1 548,81 Kč |
| 5 | 1 350,88600 Kč | 6 754,43 Kč |
| 10 | 1 281,31900 Kč | 12 813,19 Kč |
| 25 | 1 201,06040 Kč | 30 026,51 Kč |
| 50 | 1 148,04880 Kč | 57 402,44 Kč |
| 100 | 1 100,80340 Kč | 110 080,34 Kč |
| Unit Price without VAT: | 1 548,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 874,06010 Kč |















