Metal, Aluminum Cover, Lid 14.000" L x 17.000" W x 0.051" H (355.60mm x 431.80mm x 1.30mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1434-1714

DigiKey Part Number
HM2700-ND
Manufacturer
Manufacturer Product Number
1434-1714
Description
BOTTOM PLATE FOR ALUM CHASSIS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 14.000" L x 17.000" W x 0.051" H (355.60mm x 431.80mm x 1.30mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Cover, Lid
Features
-
For Use With/Related Products
1444 Series
Size / Dimension
14.000" L x 17.000" W x 0.051" H (355.60mm x 431.80mm x 1.30mm)
Color
Unpainted
Material
Metal, Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1588,99000 Kč588,99 Kč
5506,68200 Kč2 533,41 Kč
10477,89300 Kč4 778,93 Kč
25444,78800 Kč11 119,70 Kč
50422,97120 Kč21 148,56 Kč
100403,57110 Kč40 357,11 Kč
250381,13720 Kč95 284,30 Kč
500366,28240 Kč183 141,20 Kč
Manufacturers Standard Package
Unit Price without VAT:588,99000 Kč
Unit Price with VAT:712,67790 Kč