
1441-42BK3 | |
|---|---|
DigiKey Part Number | HM2755-ND |
Manufacturer | |
Manufacturer Product Number | 1441-42BK3 |
Description | CHASSIS STEEL BLACK 17"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Black Open End(s) 17.000" L x 14.000" W (431.80mm x 355.60mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-42BK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 14.000" W (431.80mm x 355.60mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 238in² (1535cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 790,50000 Kč | 1 790,50 Kč |
| Unit Price without VAT: | 1 790,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 166,50500 Kč |















