
29-110 | |
|---|---|
DigiKey Part Number | GH7615-ND |
Manufacturer | |
Manufacturer Product Number | 29-110 |
Description | CONN BIND POST SPRING-LOAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded Nickel |
Datasheet | Datasheet |
Category | Termination Thread 8-32 |
Manufacturer Grayhill Inc. | Current Rating (Amps) 20 A |
Series | Material - Body Brass |
Packaging Bulk | Plating - Body Nickel |
Part Status Active | Nut Material Brass |
Type Standard | Nut Plating Nickel |
Head Style Smooth, Spring Loaded | Voltage Rating 120V |
Termination Threaded and Turret |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 10 | 138,88100 Kč | 1 388,81 Kč |
| 25 | 130,17080 Kč | 3 254,27 Kč |
| 50 | 123,95120 Kč | 6 197,56 Kč |
| 100 | 118,03400 Kč | 11 803,40 Kč |
| 250 | 110,64520 Kč | 27 661,30 Kč |
| 500 | 105,36796 Kč | 52 683,98 Kč |
| 1 000 | 100,34356 Kč | 100 343,56 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |





