
29-100 GRN | |
|---|---|
DigiKey Part Number | GH7670-ND |
Manufacturer | |
Manufacturer Product Number | 29-100 GRN |
Description | CONN BIND POST SPRING-LOAD GREEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded Green Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Smooth, Spring Loaded | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 20 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Green | |
Cross Hole Diameter | - | |
Head Size | 0.250" OD (6.35mm) | |
Material - Insulation | - | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | - | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,61000 Kč | 353,61 Kč |
| 10 | 300,52300 Kč | 3 005,23 Kč |
| 25 | 281,70080 Kč | 7 042,52 Kč |
| 50 | 268,25780 Kč | 13 412,89 Kč |
| 100 | 255,45960 Kč | 25 545,96 Kč |
| 250 | 239,47800 Kč | 59 869,50 Kč |
| 500 | 228,06054 Kč | 114 030,27 Kč |
| Unit Price without VAT: | 353,61000 Kč |
|---|---|
| Unit Price with VAT: | 427,86810 Kč |


