
29-100 BLK | |
|---|---|
DigiKey Part Number | GH7631-ND |
Manufacturer | |
Manufacturer Product Number | 29-100 BLK |
Description | CONN BIND POST SPRING-LOAD BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded Black Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Smooth, Spring Loaded | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 20 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | - | |
Head Size | 0.250" OD (6.35mm) | |
Material - Insulation | - | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | - | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 145,76800 Kč | 1 457,68 Kč |
| 25 | 136,62960 Kč | 3 415,74 Kč |
| 50 | 130,10780 Kč | 6 505,39 Kč |
| 100 | 123,89450 Kč | 12 389,45 Kč |
| 250 | 116,14076 Kč | 29 035,19 Kč |
| 500 | 110,60108 Kč | 55 300,54 Kč |
| 1 000 | 105,32723 Kč | 105 327,23 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |






