Box Metal, Steel Gray Cover Included 16.000" L x 16.000" W (406.40mm x 406.40mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS16168

DigiKey Part Number
CS16168-ND
Manufacturer
Manufacturer Product Number
CS16168
Description
BOX STEEL GRAY 16"L X 16"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Cover Included 16.000" L x 16.000" W (406.40mm x 406.40mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
CS16168 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
16.000" L x 16.000" W (406.40mm x 406.40mm)
Height
8.000" (203.20mm)
Area (L x W)
256in² (1652cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
18 lbs (8.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 836,91000 Kč1 836,91 Kč
51 570,14600 Kč7 850,73 Kč
101 467,59200 Kč14 675,92 Kč
251 425,57960 Kč35 639,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 836,91000 Kč
Unit Price with VAT:2 222,66110 Kč