
29-100 RED | |
|---|---|
DigiKey Part Number | GH7621-ND |
Manufacturer | |
Manufacturer Product Number | 29-100 RED |
Description | CONN BIND POST SPRING-LOAD RED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded Red Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Smooth, Spring Loaded | |
Termination | Threaded and Turret | |
Termination Thread | 8-32 | |
Current Rating (Amps) | 20 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Red | |
Cross Hole Diameter | - | |
Head Size | 0.250" OD (6.35mm) | |
Material - Insulation | - | |
Nut Material | Brass | |
Nut Plating | Nickel | |
Panel Thickness | - | |
Voltage Rating | 120V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,19000 Kč | 168,19 Kč |
| 10 | 142,91200 Kč | 1 429,12 Kč |
| 25 | 133,95040 Kč | 3 348,76 Kč |
| 50 | 127,55440 Kč | 6 377,72 Kč |
| 100 | 121,46500 Kč | 12 146,50 Kč |
| 250 | 113,86292 Kč | 28 465,73 Kč |
| 500 | 108,43200 Kč | 54 216,00 Kč |
| 1 000 | 103,26165 Kč | 103 261,65 Kč |
| Unit Price without VAT: | 168,19000 Kč |
|---|---|
| Unit Price with VAT: | 203,50990 Kč |








