
29-100 WHT | |
|---|---|
DigiKey Part Number | GH7632-ND |
Manufacturer | |
Manufacturer Product Number | 29-100 WHT |
Description | CONN BIND POST SPRING-LOAD WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded White Nickel |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Manufacturer Grayhill Inc. | Material - Body Brass |
Series | Plating - Body Nickel |
Packaging Bulk | Color White |
Part Status Active | Head Size 0.250" OD (6.35mm) |
Type Standard | Nut Material Brass |
Head Style Smooth, Spring Loaded | Nut Plating Nickel |
Termination Threaded and Turret | Voltage Rating 120V |
Termination Thread 8-32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,61000 Kč | 353,61 Kč |
| 10 | 300,52300 Kč | 3 005,23 Kč |
| 25 | 281,70080 Kč | 7 042,52 Kč |
| 50 | 268,25780 Kč | 13 412,89 Kč |
| 100 | 255,45960 Kč | 25 545,96 Kč |
| 250 | 239,47800 Kč | 59 869,50 Kč |
| 500 | 228,06054 Kč | 114 030,27 Kč |
| Unit Price without VAT: | 353,61000 Kč |
|---|---|
| Unit Price with VAT: | 427,86810 Kč |



