
29-104 WHT | |
|---|---|
DigiKey Part Number | GH7793-ND |
Manufacturer | |
Manufacturer Product Number | 29-104 WHT |
Description | CONN BIND POST SPRING-LOAD WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Smooth, Spring Loaded White Nickel |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Grayhill Inc. | Plating - Body Nickel |
Series | Color White |
Packaging Bulk | Head Size 0.250" OD (6.35mm) |
Part Status Active | Nut Material Brass |
Type Standard | Nut Plating Nickel |
Head Style Smooth, Spring Loaded | Voltage Rating 120V |
Termination Threaded and Turret | Base Product Number |
Current Rating (Amps) 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| 10 | 294,43400 Kč | 2 944,34 Kč |
| 25 | 275,98920 Kč | 6 899,73 Kč |
| 50 | 262,81520 Kč | 13 140,76 Kč |
| 100 | 250,27730 Kč | 25 027,73 Kč |
| 250 | 234,61904 Kč | 58 654,76 Kč |
| 500 | 223,43384 Kč | 111 716,92 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |


