Binding Post Connector Standard Smooth, Spring Loaded Green Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29-104 GRN

DigiKey Part Number
GH7633-ND
Manufacturer
Manufacturer Product Number
29-104 GRN
Description
CONN BIND POST SPRING-LOAD GREEN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Smooth, Spring Loaded Green Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Smooth, Spring Loaded
Termination
Threaded and Turret
Termination Thread
-
Current Rating (Amps)
20 A
Material - Body
Brass
Plating - Body
Nickel
Color
Green
Cross Hole Diameter
-
Head Size
0.250" OD (6.35mm)
Material - Insulation
-
Nut Material
Brass
Nut Plating
Nickel
Panel Thickness
-
Voltage Rating
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1346,47000 Kč346,47 Kč
10294,43400 Kč2 944,34 Kč
25275,98920 Kč6 899,73 Kč
50262,81520 Kč13 140,76 Kč
100250,27730 Kč25 027,73 Kč
250234,61904 Kč58 654,76 Kč
500223,43384 Kč111 716,92 Kč
Manufacturers Standard Package
Unit Price without VAT:346,47000 Kč
Unit Price with VAT:419,22870 Kč