Binding Post Connector Standard Smooth, Spring Loaded Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29-125

DigiKey Part Number
GH7675-ND
Manufacturer
Manufacturer Product Number
29-125
Description
CONN BIND POST SPRING-LOAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Smooth, Spring Loaded Nickel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Grayhill Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Smooth, Spring Loaded
Termination
Threaded and Turret
Termination Thread
8-32
Current Rating (Amps)
20 A
Material - Body
Brass
Plating - Body
Nickel
Color
-
Cross Hole Diameter
-
Head Size
-
Material - Insulation
-
Nut Material
Brass
Nut Plating
Nickel
Panel Thickness
-
Voltage Rating
120V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,01000 Kč177,01 Kč
10150,34600 Kč1 503,46 Kč
25140,92160 Kč3 523,04 Kč
50134,19400 Kč6 709,70 Kč
100127,78750 Kč12 778,75 Kč
250119,79024 Kč29 947,56 Kč
500114,07668 Kč57 038,34 Kč
1 000108,63735 Kč108 637,35 Kč
Manufacturers Standard Package
Unit Price without VAT:177,01000 Kč
Unit Price with VAT:214,18210 Kč