
SMBJ10A | |
|---|---|
DigiKey Part Number | 4786-SMBJ10ATR-ND - Tape & Reel (TR) 4786-SMBJ10ACT-ND - Cut Tape (CT) 4786-SMBJ10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ10A |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,25000 Kč | 6,25 Kč |
| 10 | 3,77000 Kč | 37,70 Kč |
| 100 | 2,34960 Kč | 234,96 Kč |
| 500 | 1,73264 Kč | 866,32 Kč |
| 1 000 | 1,53288 Kč | 1 532,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27827 Kč | 3 834,81 Kč |
| 6 000 | 1,14968 Kč | 6 898,08 Kč |
| 9 000 | 1,08411 Kč | 9 756,99 Kč |
| 15 000 | 1,01038 Kč | 15 155,70 Kč |
| 21 000 | 0,96669 Kč | 20 300,49 Kč |
| 30 000 | 0,92421 Kč | 27 726,30 Kč |
| 75 000 | 0,83095 Kč | 62 321,25 Kč |
| 150 000 | 0,77332 Kč | 115 998,00 Kč |
| Unit Price without VAT: | 6,25000 Kč |
|---|---|
| Unit Price with VAT: | 7,56250 Kč |










