


UA78L09ACPK | |
|---|---|
DigiKey Part Number | 296-14331-2-ND - Tape & Reel (TR) 296-14331-1-ND - Cut Tape (CT) 296-14331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA78L09ACPK |
Description | IC REG LINEAR 9V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L09ACPK Models |
Category | Voltage Dropout (Max) 1.7V @ 40mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 24V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7B8401QWDRBRQ1 | Texas Instruments | 12 421 | 296-TPS7B8401QWDRBRQ1CT-ND | 42,00000 Kč | MFR Recommended |
| L78L09ABUTR | STMicroelectronics | 6 332 | 497-7273-1-ND | 7,98000 Kč | Similar |
| L78L09ACUTR | STMicroelectronics | 5 521 | 497-1192-1-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,75202 Kč | 6 876,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,27914 Kč | 13 279,14 Kč |
| 2 000 | 12,89015 Kč | 25 780,30 Kč |
| 3 000 | 12,69539 Kč | 38 086,17 Kč |
| 5 000 | 12,47945 Kč | 62 397,25 Kč |
| 7 000 | 12,35336 Kč | 86 473,52 Kč |
| 10 000 | 12,23201 Kč | 122 320,10 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |






